
QSH-120-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM12764-ND |
Manufacturer | |
Manufacturer Product Number | QSH-120-01-F-D-A |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-120-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 240 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 276,43900 Kč | 2 764,39 Kč |
| 25 | 269,32040 Kč | 6 733,01 Kč |
| 50 | 256,35200 Kč | 12 817,60 Kč |
| 100 | 233,28780 Kč | 23 328,78 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |






