
QSH-120-01-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM12763-ND |
Manufacturer | |
Manufacturer Product Number | QSH-120-01-F-D-A-K |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-120-01-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 278,85300 Kč | 2 788,53 Kč |
| 25 | 271,68880 Kč | 6 792,22 Kč |
| 50 | 258,58200 Kč | 12 929,10 Kč |
| 100 | 226,25350 Kč | 22 625,35 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |






