Similar

QSH-060-01-L-D-DP-K-TR | |
|---|---|
DigiKey Part Number | QSH-060-01-L-D-DP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-DP-K-TR |
Description | CONN DIFF ARRAY RCPT 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-DP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-060-01-L-D-DP-K | Samtec Inc. | 0 | QSH-060-01-L-D-DP-K-ND | 319,58521 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 162,75172 Kč | 81 375,86 Kč |
| Unit Price without VAT: | 162,75172 Kč |
|---|---|
| Unit Price with VAT: | 196,92958 Kč |



