
QSH-060-01-F-D | |
|---|---|
DigiKey Part Number | QSH-060-01-F-D-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-F-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 64 | 192,25969 Kč | 12 304,62 Kč |
| 128 | 170,80398 Kč | 21 862,91 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |

