Similar
Similar

QSH-060-01-F-D-LC | |
|---|---|
DigiKey Part Number | QSH-060-01-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-LC |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSH-060-01-F-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-060-01-H-D-LC | Samtec Inc. | 0 | QSH-060-01-H-D-LC-ND | 387,49188 Kč | Similar |
| QSH-060-01-L-D-LC | Samtec Inc. | 0 | QSH-060-01-L-D-LC-ND | 211,32188 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 177,95156 Kč | 11 388,90 Kč |
| Unit Price without VAT: | 177,95156 Kč |
|---|---|
| Unit Price with VAT: | 215,32139 Kč |

