
QSH-060-01-C-D-A-K | |
---|---|
DigiKey Part Number | SAM11599-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-C-D-A-K |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-C-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 170,39000 Kč | 170,39 Kč |
128 | 160,39266 Kč | 20 530,26 Kč |
256 | 146,85230 Kč | 37 594,19 Kč |
512 | 138,72820 Kč | 71 028,84 Kč |
1 024 | 135,13463 Kč | 138 377,86 Kč |
Unit Price without VAT: | 170,39000 Kč |
---|---|
Unit Price with VAT: | 206,17190 Kč |