QSH-030-01-C-D-A-RT1-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 243,36683 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 268,98754 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 422,90292 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 297,54169 Kč
Datasheet
Image for QSH-030-01-C-D-A-RT1-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-030-01-C-D-A-RT1-K

DigiKey Part Number
QSH-030-01-C-D-A-RT1-K-ND
Manufacturer
Manufacturer Product Number
QSH-030-01-C-D-A-RT1-K
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-030-01-C-D-A-RT1-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
65413,45385 Kč26 874,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:413,45385 Kč
Unit Price with VAT:500,27916 Kč