



QSH-020-01-F-D-DP-A-K | |
|---|---|
DigiKey Part Number | SAM9791-ND |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-F-D-DP-A-K |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-F-D-DP-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 96 | 156,35198 Kč | 15 009,79 Kč |
| 192 | 129,97760 Kč | 24 955,70 Kč |
| 480 | 121,20090 Kč | 58 176,43 Kč |
| 960 | 109,35758 Kč | 104 983,28 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |

