
QSH-020-01-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14235TR-ND - Tape & Reel (TR) SAM14235CT-ND - Cut Tape (CT) SAM14235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-F-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,56000 Kč | 139,56 Kč |
| 10 | 138,31100 Kč | 1 383,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 103,73383 Kč | 49 273,57 Kč |
| 950 | 88,31920 Kč | 83 903,24 Kč |
| 1 425 | 81,46839 Kč | 116 092,46 Kč |
| Unit Price without VAT: | 139,56000 Kč |
|---|---|
| Unit Price with VAT: | 168,86760 Kč |



