
QSFPC-1-4-S-LP-F | |
|---|---|
DigiKey Part Number | 612-QSFPC-1-4-S-LP-F-ND |
Manufacturer | |
Manufacturer Product Number | QSFPC-1-4-S-LP-F |
Description | CAGE FLYOVER FQSFP 4PORT |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

