
QSFP8-038-01-L-D-RA1 | |
|---|---|
DigiKey Part Number | SAM9789-ND |
Manufacturer | |
Manufacturer Product Number | QSFP8-038-01-L-D-RA1 |
Description | CONN QSFP RCPT 38POS SLD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QSFP8-038-01-L-D-RA1 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Samtec Inc. | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type QSFP | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,35000 Kč | 169,35 Kč |
| 10 | 143,90300 Kč | 1 439,03 Kč |
| 25 | 134,88520 Kč | 3 372,13 Kč |
| 50 | 128,44060 Kč | 6 422,03 Kč |
| 100 | 122,31130 Kč | 12 231,13 Kč |
| 250 | 114,65604 Kč | 28 664,01 Kč |
| 500 | 109,28282 Kč | 54 641,41 Kč |
| Unit Price without VAT: | 169,35000 Kč |
|---|---|
| Unit Price with VAT: | 204,91350 Kč |




