
QSE-042-01-L-D-DP-A-K | |
|---|---|
DigiKey Part Number | QSE-042-01-L-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSE-042-01-L-D-DP-A-K |
Description | CONN DIFF ARRAY RCP 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-042-01-L-D-DP-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 84 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,55000 Kč | 235,55 Kč |
| 96 | 229,86604 Kč | 22 067,14 Kč |
| 144 | 175,97799 Kč | 25 340,83 Kč |
| 240 | 158,08638 Kč | 37 940,73 Kč |
| 480 | 122,30050 Kč | 58 704,24 Kč |
| Unit Price without VAT: | 235,55000 Kč |
|---|---|
| Unit Price with VAT: | 285,01550 Kč |

