QSE-042-01-F-D-DP-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 180,29998 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 204,18500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 199,97542 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 117
Unit Price: 274,91000 Kč

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 195,94814 Kč
Datasheet
Image for QSE-042-01-F-D-DP-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-042-01-F-D-DP-A-K-TR

DigiKey Part Number
QSE-042-01-F-D-DP-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSE-042-01-F-D-DP-A-K-TR
Description
CONN DIFF ARRAY RCP 84P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
84 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-042-01-F-D-DP-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
84
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500136,82500 Kč68 412,50 Kč
Manufacturers Standard Package
Unit Price without VAT:136,82500 Kč
Unit Price with VAT:165,55825 Kč