
QSE-040-01-C-D-A-K | |
|---|---|
DigiKey Part Number | QSE-040-01-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-C-D-A-K |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-C-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 300,69141 Kč | 19 244,25 Kč |
| 128 | 230,34805 Kč | 29 484,55 Kč |
| 192 | 206,83141 Kč | 39 711,63 Kč |
| 448 | 159,79571 Kč | 71 588,48 Kč |
| 1 856 | 138,32433 Kč | 256 729,96 Kč |
| Unit Price without VAT: | 300,69141 Kč |
|---|---|
| Unit Price with VAT: | 363,83661 Kč |

