
QSE-028-01-F-D-DP-A | |
|---|---|
DigiKey Part Number | SAM9786-ND |
Manufacturer | |
Manufacturer Product Number | QSE-028-01-F-D-DP-A |
Description | CONN DIFF ARRAY RCP 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-028-01-F-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 56 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 128 | 162,42211 Kč | 20 790,03 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |











