
QSE-020-01-F-D-EM2 | |
|---|---|
DigiKey Part Number | QSE-020-01-F-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-F-D-EM2 |
Description | CONN RCPT 40POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-F-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 Kč | 171,85 Kč |
| 10 | 158,72500 Kč | 1 587,25 Kč |
| 25 | 149,97600 Kč | 3 749,40 Kč |
| 50 | 144,56020 Kč | 7 228,01 Kč |
| 100 | 110,60730 Kč | 11 060,73 Kč |
| 500 | 99,35952 Kč | 49 679,76 Kč |
| 1 000 | 80,20133 Kč | 80 201,33 Kč |
| Unit Price without VAT: | 171,85000 Kč |
|---|---|
| Unit Price with VAT: | 207,93850 Kč |



