
QSE-014-01-F-D-DP-A-TR | |
|---|---|
DigiKey Part Number | 612-QSE-014-01-F-D-DP-A-TR-ND - Tape & Reel (TR) 612-QSE-014-01-F-D-DP-A-TRCT-ND - Cut Tape (CT) 612-QSE-014-01-F-D-DP-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-014-01-F-D-DP-A-TR |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-014-01-F-D-DP-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,83000 Kč | 136,83 Kč |
| 25 | 123,77400 Kč | 3 094,35 Kč |
| 50 | 114,93300 Kč | 5 746,65 Kč |
| 100 | 109,46000 Kč | 10 946,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 109,46044 Kč | 51 993,71 Kč |
| 950 | 83,77922 Kč | 79 590,26 Kč |
| 1 425 | 75,35930 Kč | 107 387,00 Kč |
| 3 325 | 59,95673 Kč | 199 356,13 Kč |
| Unit Price without VAT: | 136,83000 Kč |
|---|---|
| Unit Price with VAT: | 165,56430 Kč |


