
QRM8-052-01-L-RA-GP | |
|---|---|
DigiKey Part Number | SAM9781-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-052-01-L-RA-GP |
Description | CONN ARRAY PLG 104P R/A SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Male Pins Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-052-01-L-RA-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,14000 Kč | 676,14 Kč |
| 33 | 519,97424 Kč | 17 159,15 Kč |
| 66 | 507,29258 Kč | 33 481,31 Kč |
| 99 | 438,42980 Kč | 43 404,55 Kč |
| Unit Price without VAT: | 676,14000 Kč |
|---|---|
| Unit Price with VAT: | 818,12940 Kč |



