
QRM8-018-02.0-L-D-DP-A | |
|---|---|
DigiKey Part Number | SAM11584-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-018-02.0-L-D-DP-A |
Description | CONN ARRAY PLUG 36POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-018-02.0-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 7mm, 9mm |
Number of Positions 36 | Height Above Board 0.189" (4.80mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,58000 Kč | 228,58 Kč |
| 10 | 211,26600 Kč | 2 112,66 Kč |
| 25 | 199,58720 Kč | 4 989,68 Kč |
| 50 | 192,49620 Kč | 9 624,81 Kč |
| 100 | 190,69850 Kč | 19 069,85 Kč |
| Unit Price without VAT: | 228,58000 Kč |
|---|---|
| Unit Price with VAT: | 276,58180 Kč |

