
QRF8-052-07.0-L-D-A | |
|---|---|
DigiKey Part Number | QRF8-052-07.0-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-052-07.0-L-D-A |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-052-07.0-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.276" (7.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,96000 Kč | 343,96 Kč |
| 10 | 325,64400 Kč | 3 256,44 Kč |
| 25 | 313,43440 Kč | 7 835,86 Kč |
| 50 | 305,85660 Kč | 15 292,83 Kč |
| 100 | 274,57620 Kč | 27 457,62 Kč |
| Unit Price without VAT: | 343,96000 Kč |
|---|---|
| Unit Price with VAT: | 416,19160 Kč |











