
QRF8-026-05.0-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QRF8-026-05.0-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QRF8-026-05.0-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QRF8-026-05.0-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRF8-026-05.0-L-D-A-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-026-05.0-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 229,29800 Kč | 2 292,98 Kč |
| 25 | 214,92720 Kč | 5 373,18 Kč |
| 50 | 204,66760 Kč | 10 233,38 Kč |
| 100 | 194,89920 Kč | 19 489,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 169,24452 Kč | 55 004,47 Kč |
| 650 | 158,53491 Kč | 103 047,69 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |

