
QRF8-018-05.0-S-D-DP-A | |
|---|---|
DigiKey Part Number | QRF8-018-05.0-S-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-018-05.0-S-D-DP-A |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-018-05.0-S-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 10mm, 12mm |
Connector Type Differential Pair Array, Female | Height Above Board 0.197" (5.00mm) |
Number of Positions 36 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRF8-018-05.0-L-D-DP-A | Samtec Inc. | 74 | SAM15516-ND | 261,32000 Kč | Similar |
| QRF8-018-05.0-L-D-DP-A-GP | Samtec Inc. | 97 | QRF8-018-05.0-L-D-DP-A-GP-ND | 257,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,45000 Kč | 308,45 Kč |
| Unit Price without VAT: | 308,45000 Kč |
|---|---|
| Unit Price with VAT: | 373,22450 Kč |

