96 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMSS-048-06.75-L-D-DP-A

DigiKey Part Number
QMSS-048-06.75-L-D-DP-A-ND
Manufacturer
Manufacturer Product Number
QMSS-048-06.75-L-D-DP-A
Description
CONN DIFF ARRAY PLG 96P SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QMSS-048-06.75-L-D-DP-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
96
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.265" (6.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1588,36000 Kč588,36 Kč
10556,86700 Kč5 568,67 Kč
25536,07880 Kč13 401,97 Kč
50522,85020 Kč26 142,51 Kč
100415,97040 Kč41 597,04 Kč
250414,24856 Kč103 562,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:588,36000 Kč
Unit Price with VAT:711,91560 Kč