Similar
Similar
Similar

QMSS-016-01-L-D-DP-EM2-PC4 | |
|---|---|
DigiKey Part Number | QMSS-016-01-L-D-DP-EM2-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-016-01-L-D-DP-EM2-PC4 |
Description | CONN DIFF ARRAY PLG 32P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QMSS-016-01-L-D-DP-EM2-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (4), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 376,49423 Kč | 19 577,70 Kč |
| Unit Price without VAT: | 376,49423 Kč |
|---|---|
| Unit Price with VAT: | 455,55802 Kč |



