



QMS-052-05.75-L-D-A | |
|---|---|
DigiKey Part Number | SAM9767-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-05.75-L-D-A |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-05.75-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.227" (5.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,23000 Kč | 396,23 Kč |
| 52 | 304,68096 Kč | 15 843,41 Kč |
| 104 | 242,40173 Kč | 25 209,78 Kč |
| 208 | 221,63389 Kč | 46 099,85 Kč |
| 468 | 206,57635 Kč | 96 677,73 Kč |
| Unit Price without VAT: | 396,23000 Kč |
|---|---|
| Unit Price with VAT: | 479,43830 Kč |


