
| QMS-026-06.75-H-D-PC4 | |
|---|---|
| DigiKey Part Number | 612-QMS-026-06.75-H-D-PC4-ND | 
| Manufacturer | |
| Manufacturer Product Number | QMS-026-06.75-H-D-PC4 | 
| Description | CONN HDR 52POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QMS-026-06.75-H-D-PC4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 52 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount, Through Hole | |
| Features | Board Guide, Ground Bus (Plane), Power Pins (8) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 11mm, 13mm | |
| Height Above Board | 0.265" (6.73mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 362,44000 Kč | 362,44 Kč | 
| 112 | 288,37304 Kč | 32 297,78 Kč | 
| 224 | 263,61201 Kč | 59 049,09 Kč | 
| 448 | 259,65888 Kč | 116 327,18 Kč | 
| Unit Price without VAT: | 362,44000 Kč | 
|---|---|
| Unit Price with VAT: | 438,55240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic