



QMS-026-05.75-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | SAM11573-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-L-D-A-RT1 |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-026-05.75-L-D-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), RF Plugs (2) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 52 | Height Above Board 0.227" (5.76mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,63000 Kč | 404,63 Kč |
| 60 | 322,52933 Kč | 19 351,76 Kč |
| Unit Price without VAT: | 404,63000 Kč |
|---|---|
| Unit Price with VAT: | 489,60230 Kč |




