
QMS-026-05.75-L-D-A-GP | |
---|---|
DigiKey Part Number | QMS-026-05.75-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-L-D-A-GP |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-05.75-L-D-A-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | 249,33500 Kč | 10 970,74 Kč |
Unit Price without VAT: | 249,33500 Kč |
---|---|
Unit Price with VAT: | 301,69535 Kč |