
| QMS-026-02-S-D-RA-MG | |
|---|---|
| DigiKey Part Number | QMS-026-02-S-D-RA-MG-ND | 
| Manufacturer | |
| Manufacturer Product Number | QMS-026-02-S-D-RA-MG | 
| Description | CONN HDR 52POS R/A GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QMS-026-02-S-D-RA-MG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 52 | |
| Pitch | 0.025" (0.64mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount, Right Angle; Through Hole | |
| Features | Board Guide, Ground Bus (Plane) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.320" (8.12mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | 414,24750 Kč | 16 569,90 Kč | 
| Unit Price without VAT: | 414,24750 Kč | 
|---|---|
| Unit Price with VAT: | 501,23948 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic