QFSS-016-4.25-L-D-DP-A-BM-GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 355,91615 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 255,75558 Kč
Image for QFSS-016-4.25-L-D-DP-A-BM-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-016-4.25-L-D-DP-A-BM-GP

DigiKey Part Number
612-QFSS-016-4.25-L-D-DP-A-BM-GP-ND
Manufacturer
Manufacturer Product Number
QFSS-016-4.25-L-D-DP-A-BM-GP
Description
0.635 MM Q2 SHIELDED GROUND PLAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFSS-016-4.25-L-D-DP-A-BM-GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
32
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52294,18192 Kč15 297,46 Kč
Unit Price without VAT:294,18192 Kč
Unit Price with VAT:355,96012 Kč