Parametric Equivalent

QFSS-016-04.25-L-D-DP-A-GP-P | |
|---|---|
DigiKey Part Number | QFSS-016-04.25-L-D-DP-A-GP-P-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-016-04.25-L-D-DP-A-GP-P |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFSS-016-04.25-L-D-DP-A-GP-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 212,44935 Kč | 42 489,87 Kč |
| Unit Price without VAT: | 212,44935 Kč |
|---|---|
| Unit Price with VAT: | 257,06371 Kč |


