Similar

QFS-078-04.25-H-D-A-GP-P | |
|---|---|
DigiKey Part Number | QFS-078-04.25-H-D-A-GP-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-04.25-H-D-A-GP-P |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-078-04.25-H-D-A-GP-P Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 156 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-078-04.25-L-D-A-GP-P | Samtec Inc. | 0 | 612-QFS-078-04.25-L-D-A-GP-P-ND | 463,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 739,21846 Kč | 19 219,68 Kč |
| Unit Price without VAT: | 739,21846 Kč |
|---|---|
| Unit Price with VAT: | 894,45434 Kč |


