
QFS-026-04.25-L-D-A-P-TR | |
|---|---|
DigiKey Part Number | SAM14228TR-ND - Tape & Reel (TR) SAM14228CT-ND - Cut Tape (CT) SAM14228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-L-D-A-P-TR |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-04.25-L-D-A-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 52 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 235,59800 Kč | 2 355,98 Kč |
| 25 | 220,84000 Kč | 5 521,00 Kč |
| 50 | 210,29920 Kč | 10 514,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 163,31127 Kč | 24 496,69 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |



