
PSS-02-01-T-S | |
|---|---|
DigiKey Part Number | SAM12742-ND |
Manufacturer | |
Manufacturer Product Number | PSS-02-01-T-S |
Description | CONN RCPT 2POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PSS-02-01-T-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.250" (6.35mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 32,48000 Kč | 324,80 Kč |
| 100 | 27,59870 Kč | 2 759,87 Kč |
| 500 | 24,63524 Kč | 12 317,62 Kč |
| 1 000 | 23,45938 Kč | 23 459,38 Kč |
| 5 000 | 21,89840 Kč | 109 492,00 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |


