
PRF92-P-C-EP-085-SS | |
|---|---|
DigiKey Part Number | 612-PRF92-P-C-EP-085-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF92-P-C-EP-085-SS |
Description | CONN 2.92MM CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PRF92-P-C-EP-085-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,72000 Kč | 915,72 Kč |
| 10 | 824,17200 Kč | 8 241,72 Kč |
| 25 | 749,20880 Kč | 18 730,22 Kč |
| 50 | 686,84880 Kč | 34 342,44 Kč |
| 100 | 669,57370 Kč | 66 957,37 Kč |
| Unit Price without VAT: | 915,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,02120 Kč |

