2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF92-P-C-EE-405-SD

DigiKey Part Number
612-PRF92-P-C-EE-405-SD-ND
Manufacturer
Manufacturer Product Number
PRF92-P-C-EE-405-SD
Description
CONN 2.92MM CABLE PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
PRF92-P-C-EE-405-SD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyphenylene Ether (PPE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,30000 Kč351,30 Kč
25267,93440 Kč6 698,36 Kč
50238,11740 Kč11 905,87 Kč
100208,30020 Kč20 830,02 Kč
250192,65664 Kč48 164,16 Kč
Manufacturers Standard Package
Unit Price without VAT:351,30000 Kč
Unit Price with VAT:425,07300 Kč