
PRF92-P-C-EE-402-SD | |
|---|---|
DigiKey Part Number | 612-PRF92-P-C-EE-402-SD-ND |
Manufacturer | |
Manufacturer Product Number | PRF92-P-C-EE-402-SD |
Description | CONN 2.92MM CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PRF92-P-C-EE-402-SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,93000 Kč | 511,93 Kč |
| 10 | 469,09500 Kč | 4 690,95 Kč |
| 25 | 396,86240 Kč | 9 921,56 Kč |
| 50 | 357,17600 Kč | 17 858,80 Kč |
| 100 | 330,45600 Kč | 33 045,60 Kč |
| Unit Price without VAT: | 511,93000 Kč |
|---|---|
| Unit Price with VAT: | 619,43530 Kč |

