
PRF92-J-C-EP-047D-SS | |
|---|---|
DigiKey Part Number | 612-PRF92-J-C-EP-047D-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF92-J-C-EP-047D-SS |
Description | CONN 2.92MM CABLE JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PRF92-J-C-EP-047D-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,90000 Kč | 767,90 Kč |
| 10 | 637,07900 Kč | 6 370,79 Kč |
| 25 | 595,29320 Kč | 14 882,33 Kč |
| 50 | 553,72140 Kč | 27 686,07 Kč |
| 100 | 512,08870 Kč | 51 208,87 Kč |
| Unit Price without VAT: | 767,90000 Kč |
|---|---|
| Unit Price with VAT: | 929,15900 Kč |

