3.5mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF35-J-C-EP-402-BS

DigiKey Part Number
612-PRF35-J-C-EP-402-BS-ND
Manufacturer
Manufacturer Product Number
PRF35-J-C-EP-402-BS
Description
CONN 3.50MM CABLE JACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.5mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
PRF35-J-C-EP-402-BS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
34 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polychlorotrifluoroethylene (PCTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 195,42000 Kč1 195,42 Kč
101 149,01100 Kč11 490,11 Kč
251 012,10360 Kč25 302,59 Kč
50957,30300 Kč47 865,15 Kč
100861,44300 Kč86 144,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,42000 Kč
Unit Price with VAT:1 446,45820 Kč