1.85mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF18-P-C-EP-047D-SS

DigiKey Part Number
612-PRF18-P-C-EP-047D-SS-ND
Manufacturer
Manufacturer Product Number
PRF18-P-C-EP-047D-SS
Description
CONN 1.85MM CABLE PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.85mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
PRF18-P-C-EP-047D-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Threaded
Frequency - Max
65 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1869,11000 Kč869,11 Kč
10720,23100 Kč7 202,31 Kč
25607,26200 Kč15 181,55 Kč
50547,62780 Kč27 381,39 Kč
100506,57680 Kč50 657,68 Kč
Manufacturers Standard Package
Unit Price without VAT:869,11000 Kč
Unit Price with VAT:1 051,62310 Kč