
PRF18-J-C-EP-047D-SS | |
|---|---|
DigiKey Part Number | 612-PRF18-J-C-EP-047D-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF18-J-C-EP-047D-SS |
Description | CONN 1.85MM CABLE JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PRF18-J-C-EP-047D-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,11000 Kč | 869,11 Kč |
| 10 | 720,23100 Kč | 7 202,31 Kč |
| 25 | 607,26200 Kč | 15 181,55 Kč |
| 50 | 547,62780 Kč | 27 381,39 Kč |
| 100 | 506,57680 Kč | 50 657,68 Kč |
| Unit Price without VAT: | 869,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,62310 Kč |

