2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSS-02-24-K-20.00-S

DigiKey Part Number
612-PMSS-02-24-K-20.00-S-ND
Manufacturer
Manufacturer Product Number
PMSS-02-24-K-20.00-S
Description
CONN SKT .165" 2POS W/LATCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
5055,24580 Kč2 762,29 Kč
10046,93050 Kč4 693,05 Kč
50042,78552 Kč21 392,76 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč