
PMSS-02-22-K-12.00-S | |
|---|---|
DigiKey Part Number | 612-PMSS-02-22-K-12.00-S-ND |
Manufacturer | |
Manufacturer Product Number | PMSS-02-22-K-12.00-S |
Description | .165" POWER MATE SINGLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,96000 Kč | 60,96 Kč |
| Unit Price without VAT: | 60,96000 Kč |
|---|---|
| Unit Price with VAT: | 73,76160 Kč |


