2 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSS-02-16-K-20.00-S

DigiKey Part Number
612-PMSS-02-16-K-20.00-S-ND
Manufacturer
Manufacturer Product Number
PMSS-02-16-K-20.00-S
Description
.165" POWER MATE SINGLE ROW DISC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Features
Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
5057,38760 Kč2 869,38 Kč
10048,73640 Kč4 873,64 Kč
50044,44856 Kč22 224,28 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč