
PMSD-10-16-K-60.00-S | |
|---|---|
DigiKey Part Number | PMSD-10-16-K-60.00-S-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-10-16-K-60.00-S |
Description | CABLE ASSY SOCKET 20POS 16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | PMSD-10-16-K-60.00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,28000 Kč | 460,28 Kč |
| Unit Price without VAT: | 460,28000 Kč |
|---|---|
| Unit Price with VAT: | 556,93880 Kč |

