
PETC-04-40-04-01-S-RA-LC | |
|---|---|
DigiKey Part Number | 612-PETC-04-40-04-01-S-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | PETC-04-40-04-01-S-RA-LC |
Description | CONN HEADER R/A 48 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 48 (40 + 8 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | PETC-04-40-04-01-S-RA-LC Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.571" (14.50mm) |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade; Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,14000 Kč | 598,14 Kč |
| 10 | 553,65100 Kč | 5 536,51 Kč |
| 25 | 509,41640 Kč | 12 735,41 Kč |
| 50 | 472,81920 Kč | 23 640,96 Kč |
| Unit Price without VAT: | 598,14000 Kč |
|---|---|
| Unit Price with VAT: | 723,74940 Kč |









