cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETC-04-40-04-01-L-VT-LC

DigiKey Part Number
612-PETC-04-40-04-01-L-VT-LC-ND
Manufacturer
Manufacturer Product Number
PETC-04-40-04-01-L-VT-LC
Description
.100" POWERSTRIP/40 A SIGNAL/POW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 48 (40 + 8 Power) position
Datasheet
 Datasheet
EDA/CAD Models
PETC-04-40-04-01-L-VT-LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
0.093" (2.35mm)
Overall Contact Length
-
Insulation Height
0.575" (14.60mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16430,68313 Kč6 890,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:430,68313 Kč
Unit Price with VAT:521,12659 Kč