
PES-08-02-L-VT | |
|---|---|
DigiKey Part Number | PES-08-02-L-VT-ND |
Manufacturer | |
Manufacturer Product Number | PES-08-02-L-VT |
Description | CONN RCPT 8POS PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PES-08-02-L-VT Models |
Category | Color Black |
Manufacturer Samtec Inc. | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Voltage Rating 1025 V |
Connector Type Receptacle, Female Blade Sockets | Current Rating (Amps) 40 A |
Number of Positions 8 | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,82000 Kč | 433,82 Kč |
| 10 | 410,65800 Kč | 4 106,58 Kč |
| 25 | 395,22440 Kč | 9 880,61 Kč |
| 50 | 385,59040 Kč | 19 279,52 Kč |
| 100 | 381,03390 Kč | 38 103,39 Kč |
| Unit Price without VAT: | 433,82000 Kč |
|---|---|
| Unit Price with VAT: | 524,92220 Kč |


