PES-06-02-S-VT-LC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 136,53906 Kč
Datasheet
6 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PES-06-02-S-VT-LC

DigiKey Part Number
612-PES-06-02-S-VT-LC-ND
Manufacturer
Manufacturer Product Number
PES-06-02-S-VT-LC
Description
CONN RCPT 6POS 6.35MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
6
Pitch
0.250" (6.35mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Voltage Rating
450 V
Current Rating (Amps)
58.7 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
32366,52563 Kč11 728,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:366,52563 Kč
Unit Price with VAT:443,49601 Kč