



PEC-07-02-T-S-A | |
|---|---|
DigiKey Part Number | PEC-07-02-T-S-A-ND |
Manufacturer | |
Manufacturer Product Number | PEC-07-02-T-S-A |
Description | CONN EDGE SINGLE FML 7POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Female Connector Non Specified - Single Edge Tin 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PEC-07-02-T-S-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 4; 3 | |
Number of Positions | 7 | |
Card Thickness | - | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Single | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 10 | 61,71900 Kč | 617,19 Kč |
| 25 | 57,85400 Kč | 1 446,35 Kč |
| 50 | 55,08780 Kč | 2 754,39 Kč |
| 100 | 52,45660 Kč | 5 245,66 Kč |
| 250 | 49,17196 Kč | 12 292,99 Kč |
| 500 | 46,82530 Kč | 23 412,65 Kč |
| 1 000 | 44,59190 Kč | 44 591,90 Kč |
| 2 500 | 44,20500 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |




